Reference Only

OPB720B-12Z

Optical Switches, Reflective, Photo IC Output Reflective Sensor

Manufacturer:

Mfr Part:
OPB720B-12Z

TTI Part:
OPB720B-12Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Photo IC Output
Sensing MethodReflective
Sensing Distance1 mm to 305 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
High Level Output Voltage3.5 V
Low Level Output Voltage800 mV
Mounting StyleWire Leads
PackagingBulk
Number of Channels1 Channel
Operating Supply Voltage4 V to 7 V
Output TypeOpen Collector, Buffer
Pd - Power Dissipation300 mW
Product TypeOptical Switches, Reflective, Photo IC Output
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541499500
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.50$3,100.00
Need more?
Sign in to add projects and notes