Reference Only
OPB720B-06Z
Optical Switches, Reflective, Photo IC Output Reflective Sensor
Datasheet
OPB720B-06Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 1 mm to 152 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| High Level Output Voltage | 3.5 V | |
| Low Level Output Voltage | 800 mV | |
| Packaging | Bulk | |
| Mounting Style | Wire Leads | |
| Number of Channels | 1 Channel | |
| Output Type | Open Collector, Buffer | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.40 | $1,540.00 | |
| $15.23 | $3,046.00 |
Need more?
Sign in to add projects and notes