Reference Only

OPB70DWZ

Optical Switches, Reflective, Phototransistor Output Reflective Sensor

Manufacturer:

Mfr Part:
OPB70DWZ

TTI Part:
OPB70DWZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance3.81 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current25 mA
Vf - Forward Voltage2.6 V
Vr - Reverse Voltage2 V
Mounting StyleWire Leads
PackagingBulk
If - Forward Current40 mA
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches
Wavelength640 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.18$1,554.00
Need more?
Sign in to add projects and notes