Reference Only

OPB707A

Optical Switches, Reflective, Phototransistor Output Reflective Sensor

Manufacturer:

Mfr Part:
OPB707A

TTI Part:
OPB707A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance1.27 mm
Collector- Emitter Voltage VCEO Max15 V
Maximum Collector Current125 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingBulk
If - Forward Current50 mA
Number of Channels1 Channel
Output TypePhotodarlington
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches
Wavelength935 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.63$1,315.00
Need more?

My Notes

Sign into see notes.