Reference Only
OPB706B
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Datasheet
OPB706B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Collector- Emitter Voltage VCEO Max | 24 V | |
| If - Forward Current | 50 mA | |
| Maximum Collector Current | 25 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 75 mW | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Distance | 1.27 mm | |
| Sensing Method | Reflective | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 2 V | |
| Wavelength | 935 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $1,025.00 | |
| $2.00 | $35,000.00 |
Need more?
Sign in to add projects and notes