Reference Only

OPB702

Optical Switches, Reflective, Phototransistor Output Reflective Sensor Transsistor Output

Manufacturer:

Mfr Part:
OPB702

TTI Part:
OPB702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance3.81 mm
Collector- Emitter Voltage VCEO Max30 V
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingBulk
If - Forward Current50 mA
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.84$1,420.00
Need more?
Sign in to add projects and notes