Reference Only

OPB700Z

Optical Switches, Reflective, Phototransistor Output Emitter/Sensor Assem

Manufacturer:

Mfr Part:
OPB700Z

TTI Part:
OPB700Z

EDA / CAD Models

Alternate Part Number

OPB700ALZ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance5.08 mm
Collector- Emitter Voltage VCEO Max25 V
Maximum Collector Current2.5 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleWire Leads
PackagingBulk
If - Forward Current100 mA
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation80 mW
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.75$1,750.00
Need more?
Sign in to add projects and notes