Reference Only
OPB700ALZ
Optical Switches, Reflective, Phototransistor Output Output Phototranstr Input Diode
Datasheet
OPB700ALZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 5.08 mm | |
| Collector- Emitter Voltage VCEO Max | 25 V | |
| Maximum Collector Current | 2.5 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | Wire Leads | |
| Packaging | Bulk | |
| If - Forward Current | 100 mA | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 80 mW | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,065In Stock
4,000 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.74 | $10.74 | |
| $10.62 | $53.10 | |
| $10.51 | $105.10 | |
| $10.39 | $259.75 | |
| $10.28 | $514.00 | |
| $9.92 | $992.00 | |
| $9.82 | $2,455.00 | |
| $9.71 | $3,884.00 |
Need more?
Sign in to add projects and notes