Reference Only

OPB680

Optical Switches, Transmissive, Phototransistor Output .09in SLOT w/FLAG

Manufacturer:

Mfr Part:
OPB680

TTI Part:
OPB680

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance2.03 mm
Sensing MethodTransmissive, Actuator Type
Slot Width2.03 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current10 mA
Mounting StylePCB Mount
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTray
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation200 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage3 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.04$1,616.00
Need more?
Sign in to add projects and notes