Reference Only

OPB667N

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch

Manufacturer:

Mfr Part:
OPB667N

TTI Part:
OPB667N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.6 V
Slot Width3.18 mm
Aperture Width1.27 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTube
Fall Time30 ns
Output TypePull Up, Inverter
Pd - Power Dissipation240 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time30 ns
SubcategoryOptical Switches
Vr - Reverse Voltage3 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.95$1,180.00
Need more?
Sign in to add projects and notes