Reference Only

OPB625

Optical Switches, Transmissive, Photo IC Output Output Photologic Input Diode

Manufacturer:

Mfr Part:
OPB625

TTI Part:
OPB625

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Fall Time30 ns
High Level Output Current100 uA
If - Forward Current50 mA
Low Level Output Current16 mA
Low Level Output Voltage400 mV
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Output TypePull Up, Buffer
PackagingTube
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time30 ns
Sensing MethodTransmissive, Slotted
Slot Width4.83 mm
SubcategoryOptical Switches
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.19$219.00
$2.05$1,025.00
$2.03$2,030.00
Need more?

My Notes

Sign into see notes.