Reference Only

OPB618

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch

Manufacturer:

Mfr Part:
OPB618

TTI Part:
OPB618

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.6 V
Slot Width3.81 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTube
Fall Time30 ns
High Level Output Current100 uA
Low Level Output Current16 mA
Low Level Output Voltage400 mV
Output TypeOpen Collector, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time30 ns
SubcategoryOptical Switches
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.14$1,070.00
Need more?
Sign in to add projects and notes