Reference Only
OPB615
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
Datasheet
OPB615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.6 V | |
| Slot Width | 3.81 mm | |
| If - Forward Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Fall Time | 30 ns | |
| High Level Output Current | 100 uA | |
| Ir - Reverse Current | 100 uA | |
| Low Level Output Current | 16 mA | |
| Low Level Output Voltage | 400 mV | |
| Operating Supply Voltage | 4.5 V to 16 V | |
| Output Type | Pull Up, Buffer | |
| Pd - Power Dissipation | 240 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 30 ns | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 3 V | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $990.00 |
Need more?
Sign in to add projects and notes