Reference Only

OPB490P11Z

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch

Manufacturer:

Mfr Part:
OPB490P11Z

TTI Part:
OPB490P11Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Aperture Width0.25 mm
Fall Time50 ns
High Level Output Current14 uA
If - Forward Current40 mA
Low Level Output Voltage400 mV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Output TypePull Up, Buffer
PackagingBulk
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time50 ns
Sensing MethodTransmissive, Slotted
SeriesOPB4-Z
Slot Width3.18 mm
SubcategoryOptical Switches
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.70$940.00
Need more?

My Notes

Sign into see notes.