Reference Only
OPB460N11
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch
Datasheet
OPB460N11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.7 V | |
| Slot Width | 3.18 mm | |
| Aperture Width | 0.25 mm | |
| If - Forward Current | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | OPB4 | |
| Packaging | Bulk | |
| Fall Time | 50 ns | |
| High Level Output Current | 14 uA | |
| Low Level Output Voltage | 400 mV | |
| Output Type | Pull Up, Buffer | |
| Pd - Power Dissipation | 275 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 50 ns | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 2 V | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $1,575.00 |
Need more?
Sign in to add projects and notes