Reference Only

OPB420BZ

Optical Switches, Transmissive, Phototransistor Output Right Angle Switch 880nm, X,Y,Z Axis

Manufacturer:

Mfr Part:
OPB420BZ

TTI Part:
OPB420BZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Collector- Emitter Voltage VCEO Max24 V
If - Forward Current20 mA
Maximum Collector Current10 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleWire Leads
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
SeriesOPB420xZ
SubcategoryOptical Switches
Wavelength880 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.27$1,054.00
Need more?
Sign in to add projects and notes