Reference Only
OPB390L55Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Datasheet
OPB390L55Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 1.27 mm | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| If - Forward Current | 20 mA | |
| Maximum Collector Current | 14 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Wire Leads | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 3.18 mm | |
| Sensing Method | Transmissive, Slotted | |
| Series | OPB380/90-Z | |
| Slot Width | 3.18 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $127.50 | |
| $4.86 | $486.00 | |
| $4.80 | $960.00 | |
| $4.74 | $1,896.00 | |
| $4.69 | $2,814.00 | |
| $4.63 | $4,630.00 |
Need more?
My Notes
Sign into see notes.