Reference Only

OPB370N55

Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR OUT

Manufacturer:

Mfr Part:
OPB370N55

TTI Part:
OPB370N55

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width1.27 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current20 mA
Maximum Collector Current14 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance3.18 mm
Sensing MethodTransmissive, Slotted
SeriesOPB36/37
Slot Width3.18 mm
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.42$1,210.00
Need more?

My Notes

Sign into see notes.