Reference Only
OPB350L250
Level Sensors Fluid in-line sensor .250" Tube
Datasheet
OPB350L250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Level Sensors | |
| Output Type | Phototransistor | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Configuration | Phototransistor | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensors | |
| Series | OPB350 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026106000 |
| TARIC | 9026102900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $547.00 | |
| $5.41 | $1,082.00 | |
| $5.36 | $2,144.00 | |
| $5.30 | $4,240.00 |
Need more?
Sign in to add projects and notes