Reference Only

OP913SL

Photodiodes Photodiode

Manufacturer:

Mfr Part:
OP913SL

TTI Part:
OP913SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO-05-2
Mounting StyleThrough Hole
Peak Wavelength900 nm
Dark Current25 nA
Vr - Reverse Voltage32 V
Rise Time50 ns
Fall Time50 ns
Half Intensity Angle Degrees10 deg
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Pd - Power Dissipation150 mW
Photocurrent120 uA
Product TypePhotodiodes
Responsivity0.6 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$13.23$6,615.00
Need more?

My Notes

Sign into see notes.