Reference Only

OP906

Photodiodes Photodiode

Manufacturer:

Mfr Part:
OP906

TTI Part:
OP906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseT-1-2
Mounting StyleThrough Hole
Peak Wavelength935 nm
Dark Current1 nA
Vr - Reverse Voltage60 V
Rise Time5 ns
Fall Time5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance4 pF
If - Forward Current1 mA
PackagingBulk
Pd - Power Dissipation100 mW
Photocurrent35 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541491050
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.62$310.00
$0.59$590.00
$0.575$1,150.00
Need more?
Sign in to add projects and notes