Reference Only

OP830WSL

Phototransistors Photodarlington

Manufacturer:

Mfr Part:
OP830WSL

TTI Part:
OP830WSL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseTO-18-2
Mounting StyleThrough Hole
Collector- Emitter Voltage VCEO Max5 V
Collector-Emitter Breakdown Voltage15 V
Collector-Emitter Saturation Voltage1.2 V
Dark Current1 nA
Rise Time7 us
Fall Time7 us
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.55$2,550.00
Need more?

My Notes

Sign into see notes.