Reference Only

OP643SL

Phototransistors NPN PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
OP643SL

TTI Part:
OP643SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhototransistors
Package / CasePill
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max25 V
Dark Current100 nA
Rise Time15 us
Fall Time15 us
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeChip

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.16$1,728.00
Need more?
Sign in to add projects and notes