Reference Only

OP599A

Phototransistors PHOTOSENSOR

Manufacturer:

Mfr Part:
OP599A

TTI Part:
OP599A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseTO-14-2
Mounting StyleThrough Hole
Peak Wavelength890 nm
Maximum On-State Collector Current3.85 mA
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage400 mV
Dark Current100 nA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesOP599
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeNPN Silicon Phototransistor
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.75$37.50
$0.71$71.00
$0.69$172.50
$0.66$330.00
$0.632$632.00
$0.625$937.50
Need more?

My Notes

Sign into see notes.