Reference Only
OP535B
Phototransistors Photodarlington
Datasheet
OP535B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | T-1-2 | |
| Mounting Style | Through Hole | |
| Maximum On-State Collector Current | 32 mA | |
| Collector- Emitter Voltage VCEO Max | 15 V | |
| Collector-Emitter Breakdown Voltage | 15 V | |
| Collector-Emitter Saturation Voltage | 1.1 V | |
| Dark Current | 100 nA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | NPN Silicon Phototransistor | |
| Wavelength | 935 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.745 | $1,490.00 | |
| $0.738 | $14,760.00 |
Need more?
Sign in to add projects and notes