Reference Only
OP505B
Phototransistors Narrow Rcvng Angle 935nm
Datasheet
OP505B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | T-1-2 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 935 nm | |
| Maximum On-State Collector Current | 5.95 mA | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Collector-Emitter Breakdown Voltage | 30 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Dark Current | 100 nA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | NPN Silicon Phototransistor | |
| Wavelength | 935 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
2,000 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $36.00 | |
| $0.67 | $67.00 | |
| $0.651 | $2,604.00 | |
| $0.645 | $3,870.00 | |
| $0.629 | $6,290.00 | |
| $0.619 | $12,380.00 | |
| $0.613 | $30,650.00 | |
| $0.606 | $60,600.00 |
Need more?
Sign in to add projects and notes