Reference Only
OP298A
Infrared Emitters High Intensity 890nm
Datasheet
OP298A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 890 nm | |
| Radiant Intensity | 3 mW/cm2 | |
| Beam Angle | 25 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 200 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | TO-18-2 | |
| Packaging | Bulk | |
| Fall Time | 250 ns | |
| Height | 6.35 mm | |
| Illumination Color | Infrared | |
| LED Material | AlGaAs | |
| Length | 5.59 mm | |
| Lens Dimensions | 4.95 mm x 4.95 mm x 7.62 mm | |
| Lens Shape | Dome | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 500 ns | |
| Subcategory | Infrared Data Communications | |
| Vr - Reverse Voltage | 2 V | |
| Width | 5.59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $1,020.00 | |
| $0.66 | $9,900.00 |
Need more?
Sign in to add projects and notes