Reference Only

OP293A

Infrared Emitters IR EMITTING DIODE

Manufacturer:

Mfr Part:
OP293A

TTI Part:
OP293A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength890 nm
Radiant Intensity16 mW/cm2
Beam Angle60 deg
If - Forward Current100 mA
Vf - Forward Voltage2 V
Power Rating200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseTO-18-2
PackagingBulk
Fall Time250 ns
Height6.35 mm
Illumination ColorInfrared
Length5.59 mm
Lens Dimensions4.95 mm x 4.95 mm x 7.62 mm
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time500 ns
SubcategoryInfrared Data Communications
Vr - Reverse Voltage2 V
Width5.59 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.663$994.50
$0.64$9,600.00
Need more?
Sign in to add projects and notes