Reference Only

OP265WPS

Infrared Emitters Point Source 850nm

Manufacturer:

Mfr Part:
OP265WPS

TTI Part:
OP265WPS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength850 nm
Radiant Intensity2.7 mW/cm2
Beam Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.8 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 (3 mm)
PackagingBulk
Height3.94 mm
Illumination ColorInfrared
LED MaterialGaAs
Length3.94 mm
Lens Dimensions3.05 mm x 3.05 mm x 3.05 mm
Lens ShapeFlat
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Vr - Reverse Voltage2 V
Width3.94 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.46$1,460.00
$1.45$14,500.00
Need more?
Sign in to add projects and notes