Reference Only

OP265FAA

Infrared Emitters Infrared 890nm

Manufacturer:

Mfr Part:
OP265FAA

TTI Part:
OP265FAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength850 nm
Radiant Intensity5.5 mW/cm2
Beam Angle18 deg
If - Forward Current20 mA
Vf - Forward Voltage1.8 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 (3 mm)
PackagingBulk
Fall Time10 ns
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SeriesOP265F
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$950.00
$0.94$9,400.00
Need more?

My Notes

Sign into see notes.