Reference Only
OP232W
Infrared Emitters Infrared 890nm
Datasheet
OP232W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 890 nm | |
| Radiant Intensity | 7 mW/cm2 | |
| Beam Angle | 50 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 200 mW | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | TO-46-2 | |
| Packaging | Bulk | |
| Fall Time | 250 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Flat | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 500 ns | |
| Series | OP23xW | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
760In Stock
7,280 expected on from 16-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $34.60 | |
| $3.27 | $327.00 | |
| $3.24 | $810.00 | |
| $3.21 | $1,605.00 | |
| $3.17 | $3,170.00 | |
| $3.14 | $6,280.00 | |
| $3.11 | $12,440.00 | |
| $3.08 | $24,640.00 |
Need more?
Sign in to add projects and notes