Reference Only

OP224TXV

Infrared Emitters 890NM 100mW 100mA

Manufacturer:

Mfr Part:
OP224TXV

TTI Part:
OP224TXV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength890 nm
Radiant Intensity1.5 mW/cm2
Beam Angle24 deg
If - Forward Current50 mA
Vf - Forward Voltage1.8 V
Power Rating100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CasePill
PackagingBulk
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$30.08$3,008.00
Need more?

My Notes

Sign into see notes.