Reference Only

OP165A

Infrared Emitters IR EMITTING DIODE

Manufacturer:

Mfr Part:
OP165A

TTI Part:
OP165A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength935 nm
Radiant Intensity1.95 mW/cm2
Beam Angle18 deg
If - Forward Current20 mA
Vf - Forward Voltage1.6 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 (3 mm)
PackagingBulk
Fall Time500 ns
Height5.72 mm
Illumination ColorInfrared
Length3.94 mm
Lens Dimensions3.18 mm x 3.18 mm x 5.08 mm
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time1000 ns
SubcategoryInfrared Data Communications
Vr - Reverse Voltage2 V
Width3.94 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.90$900.00
$0.88$17,600.00
Need more?
Sign in to add projects and notes