Reference Only

OP140D

Infrared Emitters Infrared 935nm

Manufacturer:

Mfr Part:
OP140D

TTI Part:
OP140D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength935 nm
Radiant Intensity0.1 mW/cm2
Beam Angle40 deg
If - Forward Current20 mA
Vf - Forward Voltage1.6 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseSide Looker
PackagingBulk
Fall Time500 ns
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time1000 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.638$1,276.00
$0.631$12,620.00
Need more?

My Notes

Sign into see notes.