Reference Only
OP140A
Infrared Emitters IR EMITTING DIODE
Datasheet
OP140A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 935 nm | |
| Radiant Intensity | 0.4 mW/cm2 | |
| Beam Angle | 40 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | Side Looker | |
| Packaging | Bulk | |
| Fall Time | 500 ns | |
| Height | 5.84 mm | |
| Illumination Color | Infrared | |
| Length | 4.57 mm | |
| Lens Dimensions | 1.58 mm x 1.58 mm x 0.84 mm | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 1000 ns | |
| Subcategory | Infrared Data Communications | |
| Vr - Reverse Voltage | 2 V | |
| Width | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.704 | $70.40 | |
| $0.687 | $206.10 | |
| $0.664 | $332.00 | |
| $0.652 | $652.00 | |
| $0.645 | $1,290.00 | |
| $0.638 | $2,552.00 |
Need more?
Sign in to add projects and notes