Reference Only
OP133W
Infrared Emitters High Intensity 935NM Flat Lens
Datasheet
OP133W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 935 nm | |
| Beam Angle | 50 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.75 V | |
| Power Rating | 5 mW | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | TO-46-2 | |
| Packaging | Bulk | |
| Fall Time | 500 ns | |
| Height | 3.68 mm | |
| Illumination Color | Infrared | |
| LED Material | GaAs | |
| Length | 5.59 mm | |
| Lens Shape | Flat | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 1000 ns | |
| Subcategory | Infrared Data Communications | |
| Vr - Reverse Voltage | 2 V | |
| Width | 5.59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $48.70 | |
| $4.44 | $1,110.00 | |
| $4.39 | $2,195.00 | |
| $4.33 | $4,330.00 | |
| $4.28 | $8,560.00 | |
| $4.23 | $12,690.00 | |
| $4.02 | $20,100.00 | |
| $3.98 | $31,840.00 |
Need more?
Sign in to add projects and notes