Reference Only
OP124
Infrared Emitters Infrared 935nm
Datasheet
OP124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 935 nm | |
| Radiant Intensity | 1 mW/cm2 | |
| Beam Angle | 24 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Power Rating | 150 mW | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | Pill | |
| Packaging | Bulk | |
| Fall Time | 500 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 1000 ns | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $303.00 | |
| $2.93 | $1,172.00 | |
| $2.88 | $2,304.00 | |
| $2.85 | $3,420.00 | |
| $2.82 | $5,640.00 | |
| $2.79 | $11,160.00 | |
| $2.76 | $27,600.00 | |
| $2.74 | $54,800.00 |
Need more?
Sign in to add projects and notes