Reference Only

OHS3175U

Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor

Manufacturer:

Mfr Part:
OHS3175U

TTI Part:
OHS3175U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeLinear, Bipolar
Operating Supply Current4 mA
Maximum Output Current25 mA
Operating Point Min/Max10 G to 260 G
Release Point Min/Max (Brp)- 260 G to - 10 G
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
SeriesOHS3100
PackagingBulk
Output TypeOpen Collector
Output Voltage25 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8542390090
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.84$3,840.00
Need more?

My Notes

Sign into see notes.