Reference Only
OHN3120U
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Datasheet
OHN3120U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Linear | |
| Operating Supply Current | 4 mA | |
| Maximum Output Current | 25 mA | |
| Operating Point Min/Max | 70 G to 425 G | |
| Release Point Min/Max (Brp) | 50 G to 405 G | |
| Operating Supply Voltage | 4.5 V to 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-3 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4.5 V | |
| Series | OHN3100 | |
| Packaging | Bulk | |
| Output Type | Open Collector | |
| Output Voltage | 25 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.00 | $5,000.00 |
Need more?
Sign in to add projects and notes