Reference Only
OHB900
Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR
Datasheet
OHB900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Unipolar | |
| Operating Supply Current | 4 mA | |
| Maximum Output Current | 25 mA | |
| Operating Supply Voltage | 4.5 V to 25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-3 | |
| Supply Voltage - Max | 25 V | |
| Supply Voltage - Min | 4.5 V | |
| Series | OHB900 | |
| Packaging | Tube | |
| Output Type | Open Collector | |
| Output Voltage | 25 V | |
| Peak Solder Temperature | + 260 C | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.26 | $1,126.00 |
Need more?
Sign in to add projects and notes