Reference Only
OH360U
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Datasheet
OH360U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Linear | |
| Operating Supply Current | 6 mA | |
| Maximum Output Current | 25 mA | |
| Operating Point Min/Max | 235 G to 465 G | |
| Release Point Min/Max (Brp) | 120 G to 325 G | |
| Operating Supply Voltage | 4.5 V to 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-3 | |
| Series | OH-U | |
| Packaging | Bulk | |
| Output Type | Open Collector | |
| Output Voltage | 25 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.86 | $171.50 | |
| $6.78 | $339.00 | |
| $6.70 | $670.00 | |
| $6.62 | $993.00 | |
| $6.55 | $1,637.50 | |
| $6.47 | $3,235.00 | |
| $6.40 | $6,400.00 |
Need more?
My Notes
Sign into see notes.