Reference Only

OH180U

Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor

Manufacturer:

Mfr Part:
OH180U

TTI Part:
OH180U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeLinear
Operating Supply Current6 mA
Maximum Output Current25 mA
Operating Point Min/Max70 G to 290 G
Release Point Min/Max (Brp)0 G to 230 G
Operating Supply Voltage4.5 V to 24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
SeriesOH-U
PackagingBulk
Output TypeOpen Collector
Output Voltage25 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8542390090
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

1,000 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.55$655.00
$6.49$6,490.00
Need more?

My Notes

Sign into see notes.