Reference Only

JANTX4N24U

Transistor Output Optocouplers 6 Pin SMT OCI

Manufacturer:

Mfr Part:
JANTX4N24U

TTI Part:
JANTX4N24U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseTO-78
Number of Channels1 Channel
Isolation Voltage1000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min100 %
If - Forward Current10 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage40 V
Maximum Collector Current10 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time20 us
Fall Time20 us
Vr - Reverse Voltage2 V
Pd - Power Dissipation300 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Configuration1 Channel
Current Transfer Ratio40 %
Moisture SensitiveYes
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$53.73$5,373.00
Need more?

My Notes

Sign into see notes.