Reference Only
4N49U
Transistor Output Optocouplers Optocoupled Isolator
Datasheet
4N49U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | LCC-6 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 1000 Vrms | |
| Output Type | NPN Phototransistor | |
| Current Transfer Ratio - Min | 200 % | |
| If - Forward Current | 1 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Maximum Collector Emitter Voltage | 40 V | |
| Maximum Collector Current | 10 mA | |
| Maximum Collector Emitter Saturation Voltage | 300 mV | |
| Rise Time | 20 us | |
| Fall Time | 20 us | |
| Vr - Reverse Voltage | 2 V | |
| Pd - Power Dissipation | 300 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | EDWF | |
| Current Transfer Ratio | 200 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
820In Stock
1,980 expected 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
EDWF
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.50 | $335.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes