Reference Only

3N245

Transistor Output Optocouplers Isolator

Manufacturer:

Mfr Part:
3N245

TTI Part:
3N245

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseTO-72-4
Number of Channels1 Channel
Isolation Voltage1000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min60 %
If - Forward Current3 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Current30 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time10 us
Fall Time10 us
Vr - Reverse Voltage2 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
Configuration1 Channel
Current Transfer Ratio0.6 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$22.55$2,255.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes