Reference Only

2N4854U

Bipolar Transistors - BJT NPN/PNP Transistor 6 Pin

Manufacturer:

Mfr Part:
2N4854U

TTI Part:
2N4854U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN, PNP
ConfigurationDual
Maximum DC Collector Current600 mA
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current600 mA
Pd - Power Dissipation2 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingWAFL
Continuous Collector Current600 mA
DC Current Gain hFE Max300
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$35.55$4,266.00
Need more?

My Notes

Sign into see notes.