Reference Only
XY2B7006
Crimpers / Crimping Tools IDC Tool for XG5M Wire AWG 24-28
Datasheet
XY2B7006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | IDC Tool | |
| For Use With | Discreet Wire Sockets | |
| Description/Function | IDC Manual Hand Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | XG5 | |
| Subcategory | Tools | |
| Part # Aliases | XY2B7006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.99 | $136.99 | |
| $114.16 | $5,708.00 |
Need more?
Sign in to add projects and notes