Reference Only
XW5ES25
Terminal Block Tools & Accessories ScrewTermBlk End Cover 1:1
Datasheet
XW5ES25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| For Use With | XW5G-S2.5-1.1-1, XW5G-S4.0-1.1-1, XW5G-S6.0-1.1-1, XW5G-S10-1.1-1 | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5E | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5ES25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |