Reference Only
XR2A1611N
IC & Component Sockets DIP SOCKET
Datasheet
XR2A1611N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | IC & Component Sockets | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 2.54 mm | |
| Product Type | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Row Spacing | 7.62 mm | |
| Series | XR2 | |
| Subcategory | IC & Component Sockets | |
| Termination Style | Solder Pin | |
| Type | Open Frame | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.83 | $84.90 | |
| $2.04 | $9,792.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes