Reference Only
XP2U001
Test Sockets Test Socket USB Type C
Datasheet
XP2U001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Test Sockets | |
| Current Rating | 250 mA, 1.25 A | |
| Equipment Type | Test Jack | |
| Positions/Sockets | 1 Position | |
| Height | 7 mm | |
| Length | 19.3 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 5 C | |
| Packaging | Tray | |
| Product Type | Test Sockets | |
| Product | Test Sockets | |
| Series | XP2U | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 20 VAC/DC | |
| Width | 17.2 mm | |
| Part # Aliases | XP2U001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.85 | $2,997.00 |
Need more?
Sign in to add projects and notes